Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43457A0478M

RS Stock No.: 543-6842Brand: EpcosManufacturers Part No.: B43457A0478M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

400V dc

Technology

Electrolytic

Dimensions

76.9 (Dia.) x 143.2mm

Height

143.2mm

Minimum Operating Temperature

-25°C

Diameter

76.9mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Tolerance

±20%

Equivalent Series Resistance

41mΩ

Series

B43457

Ripple Current

11A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43457A0478M

P.O.A.

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43457A0478M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

400V dc

Technology

Electrolytic

Dimensions

76.9 (Dia.) x 143.2mm

Height

143.2mm

Minimum Operating Temperature

-25°C

Diameter

76.9mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Tolerance

±20%

Equivalent Series Resistance

41mΩ

Series

B43457

Ripple Current

11A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more