EPCOS No Ferrite Sleeve, 14.5 x 8.5 x 8.3mm, For Broadband Transformers, Diameter 3.4mm

RS Stock No.: 162-0177Brand: EPCOSManufacturers Part No.: B62152A0004X001
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

Epcos

Type

Multi Aperture Core

Series

B62152

Application

Broadband Transformers

Material

K1

Key

No

Openable

No

Outer Dimensions

14.5 x 8.5 x 8.3mm

Aperture Diameter

3.4mm

Outer Depth

8.5mm

Outer Height

8.3mm

Outer Width

14.5mm

Product details

Dual-Aperture Cores

Double aperture cores suitable for broadband transformers up to high frequencies.

N30 material for low frequencies and pulse applications
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.

Stock information temporarily unavailable.

BD 737.000

BD 0.737 Each (In a Box of 1000) (Exc. Vat)

BD 810.700

BD 0.811 Each (In a Box of 1000) (inc. VAT)

EPCOS No Ferrite Sleeve, 14.5 x 8.5 x 8.3mm, For Broadband Transformers, Diameter 3.4mm

BD 737.000

BD 0.737 Each (In a Box of 1000) (Exc. Vat)

BD 810.700

BD 0.811 Each (In a Box of 1000) (inc. VAT)

EPCOS No Ferrite Sleeve, 14.5 x 8.5 x 8.3mm, For Broadband Transformers, Diameter 3.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Type

Multi Aperture Core

Series

B62152

Application

Broadband Transformers

Material

K1

Key

No

Openable

No

Outer Dimensions

14.5 x 8.5 x 8.3mm

Aperture Diameter

3.4mm

Outer Depth

8.5mm

Outer Height

8.3mm

Outer Width

14.5mm

Product details

Dual-Aperture Cores

Double aperture cores suitable for broadband transformers up to high frequencies.

N30 material for low frequencies and pulse applications
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.