EPCOS Ferrite Ring Ferrite Core, For: Broadband Transformers, Choke, Mixer, Pulse, Transformer, 104.8 x 63.7 x 16.3mm

Technical Document
Specifications
Brand
EpcosType
Ferrite Core
Dimensions
104.8 x 63.7 x 16.3mm
Application
Broadband Transformers, Choke, Mixer, Pulse, Transformer
Material
Copper (Plate), Ferrite (Core)
Height
16.3mm
Inner Diameter
63.7mm
Outer Diameter
104.8mm
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
BD 22.952
BD 22.952 Each (Exc. Vat)
BD 25.247
BD 25.247 Each (inc. VAT)
Standard
1
BD 22.952
BD 22.952 Each (Exc. Vat)
BD 25.247
BD 25.247 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 22.952 |
10 - 24 | BD 19.838 |
25 - 49 | BD 19.486 |
50 - 99 | BD 19.266 |
100+ | BD 19.102 |
Technical Document
Specifications
Brand
EpcosType
Ferrite Core
Dimensions
104.8 x 63.7 x 16.3mm
Application
Broadband Transformers, Choke, Mixer, Pulse, Transformer
Material
Copper (Plate), Ferrite (Core)
Height
16.3mm
Inner Diameter
63.7mm
Outer Diameter
104.8mm
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.