Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS Ferrite Ring Ferrite Core, For: Broadband Transformers, Choke, Mixer, Pulse, Transformer, 60.1 x 39.2 x 18.8mm

RS Stock No.: 212-0803Brand: EPCOSManufacturers Part No.: B64290L0040X830Distrelec Article No.: 15861265
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

Epcos

Type

Ferrite Core

Dimensions

60.1 x 39.2 x 18.8mm

Application

Broadband Transformers, Choke, Mixer, Pulse, Transformer

Material

Ferrite N30

Height

18.8mm

Inner Diameter

39.2mm

Outer Diameter

60.1mm

Distrelec Product Id

15861265

Country of Origin

Czech Republic

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

Stock information temporarily unavailable.

BD 6.336

BD 6.336 Each (Exc. Vat)

BD 6.970

BD 6.970 Each (inc. VAT)

EPCOS Ferrite Ring Ferrite Core, For: Broadband Transformers, Choke, Mixer, Pulse, Transformer, 60.1 x 39.2 x 18.8mm
Select packaging type

BD 6.336

BD 6.336 Each (Exc. Vat)

BD 6.970

BD 6.970 Each (inc. VAT)

EPCOS Ferrite Ring Ferrite Core, For: Broadband Transformers, Choke, Mixer, Pulse, Transformer, 60.1 x 39.2 x 18.8mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.336
10 - 24BD 5.841
25 - 49BD 4.620
50 - 99BD 4.560
100+BD 4.125

Technical Document

Specifications

Brand

Epcos

Type

Ferrite Core

Dimensions

60.1 x 39.2 x 18.8mm

Application

Broadband Transformers, Choke, Mixer, Pulse, Transformer

Material

Ferrite N30

Height

18.8mm

Inner Diameter

39.2mm

Outer Diameter

60.1mm

Distrelec Product Id

15861265

Country of Origin

Czech Republic

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.