Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm

RS Stock No.: 167-8264Brand: EPCOSManufacturers Part No.: B64290L0044X038
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

Epcos

Type

Ferrite Core

Dimensions

13.6 (Dia.) x 5.95mm

Material

T38

Diameter

13.6mm

Height

5.95mm

Inner Diameter

6.5mm

Outer Diameter

13.6mm

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

Stock information temporarily unavailable.

BD 198.000

BD 0.132 Each (In a Box of 1500) (Exc. Vat)

BD 217.800

BD 0.145 Each (In a Box of 1500) (inc. VAT)

EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm

BD 198.000

BD 0.132 Each (In a Box of 1500) (Exc. Vat)

BD 217.800

BD 0.145 Each (In a Box of 1500) (inc. VAT)

EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Type

Ferrite Core

Dimensions

13.6 (Dia.) x 5.95mm

Material

T38

Diameter

13.6mm

Height

5.95mm

Inner Diameter

6.5mm

Outer Diameter

13.6mm

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.