EPCOS Ferrite Ring Toroid Core, For: General Electronics, 35.5 (Dia.) x 13.6mm

Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
35.5 (Dia.) x 13.6mm
Application
General Electronics
Material
N30
Diameter
35.5mm
Height
13.6mm
Inner Diameter
19.2mm
Outer Diameter
35.5mm
Distrelec Product Id
15861315
Country of Origin
Czech Republic
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
BD 1.656
BD 1.656 Each (Exc. Vat)
BD 1.822
BD 1.822 Each (inc. VAT)
Standard
1
BD 1.656
BD 1.656 Each (Exc. Vat)
BD 1.822
BD 1.822 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 1.656 |
50 - 99 | BD 1.458 |
100 - 199 | BD 1.160 |
200 - 499 | BD 1.155 |
500+ | BD 1.133 |
Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
35.5 (Dia.) x 13.6mm
Application
General Electronics
Material
N30
Diameter
35.5mm
Height
13.6mm
Inner Diameter
19.2mm
Outer Diameter
35.5mm
Distrelec Product Id
15861315
Country of Origin
Czech Republic
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.