EPCOS Ferrite Ring Toroid Core, For: Broadband Transformer, Choke, Mixer, Pulse Transformer, 41.8 (Dia.) x 17.2mm

Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
41.8 (Dia.) x 17.2mm
Application
Broadband Transformer, Choke, Mixer, Pulse Transformer
Material
N30
Diameter
41.8mm
Height
17.2mm
Inner Diameter
22.5mm
Outer Diameter
41.8mm
Distrelec Product Id
15861398
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
BD 3.058
BD 3.058 Each (Exc. Vat)
BD 3.364
BD 3.364 Each (inc. VAT)
Standard
1
BD 3.058
BD 3.058 Each (Exc. Vat)
BD 3.364
BD 3.364 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.058 |
25 - 49 | BD 2.932 |
50 - 99 | BD 2.832 |
100 - 249 | BD 2.640 |
250+ | BD 2.458 |
Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
41.8 (Dia.) x 17.2mm
Application
Broadband Transformer, Choke, Mixer, Pulse Transformer
Material
N30
Diameter
41.8mm
Height
17.2mm
Inner Diameter
22.5mm
Outer Diameter
41.8mm
Distrelec Product Id
15861398
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.