Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
89.3 x 52.4 x 14.8mm
Application
Automotive Electronics, EMC Components, General Electronics
Material
N87
Height
14.8mm
Inner Diameter
52.4mm
Outer Diameter
89.3mm
Country of Origin
Czech Republic
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
BD 146.853
BD 12.238 Each (On a Reel of 12) (Exc. Vat)
BD 161.538
BD 13.462 Each (On a Reel of 12) (inc. VAT)
12
BD 146.853
BD 12.238 Each (On a Reel of 12) (Exc. Vat)
BD 161.538
BD 13.462 Each (On a Reel of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
12 - 108 | BD 12.238 | BD 146.853 |
120 - 228 | BD 11.088 | BD 133.056 |
240 - 288 | BD 10.600 | BD 127.197 |
300 - 588 | BD 10.432 | BD 125.181 |
600+ | BD 10.327 | BD 123.921 |
Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
89.3 x 52.4 x 14.8mm
Application
Automotive Electronics, EMC Components, General Electronics
Material
N87
Height
14.8mm
Inner Diameter
52.4mm
Outer Diameter
89.3mm
Country of Origin
Czech Republic
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.