Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
6.5 x 3.63 x 2.67mm
Application
Automotive Electronics, EMC Components, General Electronics
Material
T38
Height
2.51mm
Inner Diameter
3.81mm
Outer Diameter
6.31mm
Country of Origin
Czech Republic
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
BD 616.000
BD 0.154 Each (On a Reel of 4000) (Exc. Vat)
BD 677.600
BD 0.169 Each (On a Reel of 4000) (inc. VAT)
4000
BD 616.000
BD 0.154 Each (On a Reel of 4000) (Exc. Vat)
BD 677.600
BD 0.169 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
6.5 x 3.63 x 2.67mm
Application
Automotive Electronics, EMC Components, General Electronics
Material
T38
Height
2.51mm
Inner Diameter
3.81mm
Outer Diameter
6.31mm
Country of Origin
Czech Republic
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.