EPCOS PM 74/59 Transformer Ferrite Core, 315nH, For Use With Energy storing choke

RS Stock No.: 180-834Brand: EPCOSManufacturers Part No.: B65686A0315A027
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

PM 74/59

For Use With

Energy storing choke

Dimensions

85.5 x 75 x 65mm

AL Rating

315nH

Material

N27

Depth

59mm

Length

74mm

Product details

PM 50-114 Ferrite Cores

Applications for PM cores

For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics

Holder (clip & baseplate)

Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost

EPCOS Ferrite Cores

Stock information temporarily unavailable.

BD 18.579

BD 18.579 1 Pair (Exc. Vat)

BD 20.437

BD 20.437 1 Pair (inc. VAT)

EPCOS PM 74/59 Transformer Ferrite Core, 315nH, For Use With Energy storing choke

BD 18.579

BD 18.579 1 Pair (Exc. Vat)

BD 20.437

BD 20.437 1 Pair (inc. VAT)

EPCOS PM 74/59 Transformer Ferrite Core, 315nH, For Use With Energy storing choke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

PM 74/59

For Use With

Energy storing choke

Dimensions

85.5 x 75 x 65mm

AL Rating

315nH

Material

N27

Depth

59mm

Length

74mm

Product details

PM 50-114 Ferrite Cores

Applications for PM cores

For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics

Holder (clip & baseplate)

Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost

EPCOS Ferrite Cores