Technical Document
Specifications
Brand
EpcosCore Size
PM 114/93
For Use With
Power Transformers
AL Rating
16000nH
Material
N87
Depth
93mm
Width
114mm
Standards Met
IEC 61247
Country of Origin
Czech Republic
Product details
EPCOS B65733 PM114/93 Ferrite Cores
EPCOS B65733 PM114/93 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.
Features
Suitable for transformers and energy storage chokes
Standards
IEC 61247
EPCOS Ferrite Cores
BD 286.044
BD 143.022 Each (On a Reel of 2) (Exc. Vat)
BD 314.648
BD 157.324 Each (On a Reel of 2) (inc. VAT)
2
BD 286.044
BD 143.022 Each (On a Reel of 2) (Exc. Vat)
BD 314.648
BD 157.324 Each (On a Reel of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2 - 2 | BD 143.022 | BD 286.044 |
4 - 4 | BD 139.304 | BD 278.608 |
6+ | BD 135.872 | BD 271.744 |
Technical Document
Specifications
Brand
EpcosCore Size
PM 114/93
For Use With
Power Transformers
AL Rating
16000nH
Material
N87
Depth
93mm
Width
114mm
Standards Met
IEC 61247
Country of Origin
Czech Republic
Product details
EPCOS B65733 PM114/93 Ferrite Cores
EPCOS B65733 PM114/93 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.
Features
Suitable for transformers and energy storage chokes
Standards
IEC 61247