Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS, RM 5 Coil Former for use with RM 5 Core

RS Stock No.: 125-3375Brand: EPCOSManufacturers Part No.: B65806N1106D001
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

RM 5 Coil Former

For Use With

RM 5 Core

Overall Width

10.1mm

Overall Depth

11.95mm

Material

GFR Thermosetting Plastic

Overall Dimensions

10.1 (Dia.) x 11.95mm

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

Stock information temporarily unavailable.

BD 4.895

BD 0.490 Each (In a Pack of 10) (Exc. Vat)

BD 5.385

BD 0.539 Each (In a Pack of 10) (inc. VAT)

EPCOS, RM 5 Coil Former for use with RM 5 Core

BD 4.895

BD 0.490 Each (In a Pack of 10) (Exc. Vat)

BD 5.385

BD 0.539 Each (In a Pack of 10) (inc. VAT)

EPCOS, RM 5 Coil Former for use with RM 5 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.490BD 4.895
100 - 240BD 0.314BD 3.135
250 - 490BD 0.308BD 3.080
500 - 990BD 0.302BD 3.025
1000+BD 0.302BD 3.025

Technical Document

Specifications

Brand

Epcos

Accessory Type

RM 5 Coil Former

For Use With

RM 5 Core

Overall Width

10.1mm

Overall Depth

11.95mm

Material

GFR Thermosetting Plastic

Overall Dimensions

10.1 (Dia.) x 11.95mm

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores