Technical Document
Specifications
Brand
EpcosCore Size
RM 6
For Use With
Transformer
Dimensions
17.9 x 14.7 x 12.5mm
AL Rating
2400nH
Material
N87
Depth
12.5mm
Length
17.9mm
Width
14.7mm
Product details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
EPCOS Ferrite Cores
Stock information temporarily unavailable.
BD 1.304
BD 1.304 1 Pair (Exc. Vat)
BD 1.434
BD 1.434 1 Pair (inc. VAT)
EPCOS N87 RM 6 Transformer Ferrite Core, 2400nH, For Use With Transformer
1
BD 1.304
BD 1.304 1 Pair (Exc. Vat)
BD 1.434
BD 1.434 1 Pair (inc. VAT)
EPCOS N87 RM 6 Transformer Ferrite Core, 2400nH, For Use With Transformer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.304 |
25 - 49 | BD 0.864 |
50 - 99 | BD 0.847 |
100 - 249 | BD 0.781 |
250+ | BD 0.759 |
Technical Document
Specifications
Brand
EpcosCore Size
RM 6
For Use With
Transformer
Dimensions
17.9 x 14.7 x 12.5mm
AL Rating
2400nH
Material
N87
Depth
12.5mm
Length
17.9mm
Width
14.7mm
Product details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets