EPCOS T38 RM 6 Transformer Ferrite Core, 8600nH, For Use With Broadband Transformers

RS Stock No.: 125-3378Brand: EPCOSManufacturers Part No.: B65807J0000Y038
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM 6

For Use With

Broadband Transformers

Dimensions

17.9 x 14.7 x 12.5mm

AL Rating

8600nH

Material

T38

Depth

12.5mm

Length

17.9mm

Width

14.7mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

Stock information temporarily unavailable.

BD 6.270

BD 1.254 Each (In a Pack of 5) (Exc. Vat)

BD 6.897

BD 1.379 Each (In a Pack of 5) (inc. VAT)

EPCOS T38 RM 6 Transformer Ferrite Core, 8600nH, For Use With Broadband Transformers

BD 6.270

BD 1.254 Each (In a Pack of 5) (Exc. Vat)

BD 6.897

BD 1.379 Each (In a Pack of 5) (inc. VAT)

EPCOS T38 RM 6 Transformer Ferrite Core, 8600nH, For Use With Broadband Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

RM 6

For Use With

Broadband Transformers

Dimensions

17.9 x 14.7 x 12.5mm

AL Rating

8600nH

Material

T38

Depth

12.5mm

Length

17.9mm

Width

14.7mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores