EPCOS N48 Transformer Core, 400nH, For Use With Resonant Circuit Inductors, Transformers

RS Stock No.: 125-3380Brand: EPCOSManufacturers Part No.: B65807N0400A048
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

For Use With

Resonant Circuit Inductors, Transformers

Dimensions

17.9 x 14.7 x 12.5mm

AL Rating

400nH

Material

N48

Depth

12.5mm

Length

17.9mm

Width

14.7mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

You may be interested in
Stock information temporarily unavailable.

BD 5.528

BD 1.106 Each (In a Pack of 5) (Exc. Vat)

BD 6.081

BD 1.217 Each (In a Pack of 5) (inc. VAT)

EPCOS N48 Transformer Core, 400nH, For Use With Resonant Circuit Inductors, Transformers

BD 5.528

BD 1.106 Each (In a Pack of 5) (Exc. Vat)

BD 6.081

BD 1.217 Each (In a Pack of 5) (inc. VAT)

EPCOS N48 Transformer Core, 400nH, For Use With Resonant Circuit Inductors, Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.106BD 5.528
50 - 120BD 0.693BD 3.465
125 - 245BD 0.616BD 3.080
250 - 495BD 0.578BD 2.888
500+BD 0.534BD 2.668
You may be interested in

Technical Document

Specifications

Brand

Epcos

For Use With

Resonant Circuit Inductors, Transformers

Dimensions

17.9 x 14.7 x 12.5mm

AL Rating

400nH

Material

N48

Depth

12.5mm

Length

17.9mm

Width

14.7mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

You may be interested in