Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS N30 RM 8 Transformer Ferrite Core, 5700nH, For Use With Broadband Transformers

RS Stock No.: 170-1436Brand: EPCOSManufacturers Part No.: B65811J0000R030
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM 8

For Use With

Broadband Transformers

Dimensions

23.2 x 19.7 x 16.5mm

AL Rating

5700nH

Material

N30

Depth

16.5mm

Length

23.2mm

Width

19.7mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

Stock information temporarily unavailable.

BD 165.000

BD 0.825 Each (On a Reel of 200) (Exc. Vat)

BD 181.500

BD 0.907 Each (On a Reel of 200) (inc. VAT)

EPCOS N30 RM 8 Transformer Ferrite Core, 5700nH, For Use With Broadband Transformers

BD 165.000

BD 0.825 Each (On a Reel of 200) (Exc. Vat)

BD 181.500

BD 0.907 Each (On a Reel of 200) (inc. VAT)

EPCOS N30 RM 8 Transformer Ferrite Core, 5700nH, For Use With Broadband Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

RM 8

For Use With

Broadband Transformers

Dimensions

23.2 x 19.7 x 16.5mm

AL Rating

5700nH

Material

N30

Depth

16.5mm

Length

23.2mm

Width

19.7mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores