Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS N87 RM 12 Transformer Ferrite Core, 6000nH

RS Stock No.: 180-783Brand: EPCOSManufacturers Part No.: B65815E0000R087
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM 12

Dimensions

37.6 x 29.8 x 24.6mm

AL Rating

6000nH

Material

N87

Depth

24.6mm

Length

37.6mm

Width

29.8mm

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores

Stock information temporarily unavailable.

BD 3.034

BD 3.034 1 Pair (Exc. Vat)

BD 3.337

BD 3.337 1 Pair (inc. VAT)

EPCOS N87 RM 12 Transformer Ferrite Core, 6000nH

BD 3.034

BD 3.034 1 Pair (Exc. Vat)

BD 3.337

BD 3.337 1 Pair (inc. VAT)

EPCOS N87 RM 12 Transformer Ferrite Core, 6000nH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 3.034
25 - 49BD 2.930
50 - 99BD 2.846
100 - 249BD 2.678
250+BD 2.530

Technical Document

Specifications

Brand

Epcos

Core Size

RM 12

Dimensions

37.6 x 29.8 x 24.6mm

AL Rating

6000nH

Material

N87

Depth

24.6mm

Length

37.6mm

Width

29.8mm

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores