Technical Document
Specifications
Brand
EpcosCore Size
RM 12
Dimensions
37.6 x 29.8 x 24.6mm
AL Rating
250nH
Material
N41
Depth
24.6mm
Length
37.6mm
Width
29.8mm
Product details
RM 12 & RM 14 Ferrite Cores
EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
EPCOS Ferrite Cores
BD 3.019
BD 3.019 Each (Exc. Vat)
BD 3.321
BD 3.321 Each (inc. VAT)
Standard
1
BD 3.019
BD 3.019 Each (Exc. Vat)
BD 3.321
BD 3.321 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.019 |
10 - 24 | BD 2.809 |
25 - 49 | BD 2.572 |
50 - 99 | BD 2.315 |
100+ | BD 2.048 |
Technical Document
Specifications
Brand
EpcosCore Size
RM 12
Dimensions
37.6 x 29.8 x 24.6mm
AL Rating
250nH
Material
N41
Depth
24.6mm
Length
37.6mm
Width
29.8mm
Product details
RM 12 & RM 14 Ferrite Cores
EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.