EPCOS N97 PQ Transformer Ferrite Core, 5000nH, For Use With Power Transformers

RS Stock No.: 125-3594Brand: EPCOSManufacturers Part No.: B65879B0000R097
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

PQ

For Use With

Power Transformers

Dimensions

32 x 22 x 15.175mm

AL Rating

5000nH

Material

N97

Depth

15.175mm

Length

32mm

Width

22mm

Standards Met

IEC 62317-13

Country of Origin

Czech Republic

Product details

EPCOS PQ Ferrite Cores

EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores

Stock information temporarily unavailable.

BD 4.928

BD 2.464 Each (In a Pack of 2) (Exc. Vat)

BD 5.421

BD 2.710 Each (In a Pack of 2) (inc. VAT)

EPCOS N97 PQ Transformer Ferrite Core, 5000nH, For Use With Power Transformers

BD 4.928

BD 2.464 Each (In a Pack of 2) (Exc. Vat)

BD 5.421

BD 2.710 Each (In a Pack of 2) (inc. VAT)

EPCOS N97 PQ Transformer Ferrite Core, 5000nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 2.464BD 4.928
20 - 98BD 2.206BD 4.411
100 - 198BD 1.480BD 2.959
200 - 498BD 1.463BD 2.926
500+BD 1.452BD 2.904

Technical Document

Specifications

Brand

Epcos

Core Size

PQ

For Use With

Power Transformers

Dimensions

32 x 22 x 15.175mm

AL Rating

5000nH

Material

N97

Depth

15.175mm

Length

32mm

Width

22mm

Standards Met

IEC 62317-13

Country of Origin

Czech Republic

Product details

EPCOS PQ Ferrite Cores

EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores