EPCOS N97 PQ Transformer Ferrite Core, 4700nH, For Use With Power Transformers

RS Stock No.: 125-3597Brand: EPCOSManufacturers Part No.: B65881A0000R097
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

PQ

For Use With

Power Transformers

Dimensions

35.1 x 26 x 17.4mm

AL Rating

4700nH

Material

N97

Depth

17.4mm

Length

35.1mm

Width

26mm

Standards Met

IEC 62317-13

Country of Origin

Czech Republic

Product details

EPCOS PQ Ferrite Cores

EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores

Stock information temporarily unavailable.

BD 9.878

BD 4.939 Each (In a Pack of 2) (Exc. Vat)

BD 10.866

BD 5.433 Each (In a Pack of 2) (inc. VAT)

EPCOS N97 PQ Transformer Ferrite Core, 4700nH, For Use With Power Transformers

BD 9.878

BD 4.939 Each (In a Pack of 2) (Exc. Vat)

BD 10.866

BD 5.433 Each (In a Pack of 2) (inc. VAT)

EPCOS N97 PQ Transformer Ferrite Core, 4700nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 4.939BD 9.878
20 - 48BD 4.444BD 8.888
50 - 98BD 3.267BD 6.534
100 - 198BD 2.910BD 5.819
200+BD 2.866BD 5.731

Technical Document

Specifications

Brand

Epcos

Core Size

PQ

For Use With

Power Transformers

Dimensions

35.1 x 26 x 17.4mm

AL Rating

4700nH

Material

N97

Depth

17.4mm

Length

35.1mm

Width

26mm

Standards Met

IEC 62317-13

Country of Origin

Czech Republic

Product details

EPCOS PQ Ferrite Cores

EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores