EPCOS N87 RM 14 Transformer Ferrite Core, 6000nH

RS Stock No.: 180-777Brand: EPCOSManufacturers Part No.: B65887E0000R087
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM 14

Dimensions

42.2 x 34.8 x 30.2mm

AL Rating

6000nH

Material

N87

Depth

30.2mm

Length

42.2mm

Width

34.8mm

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores

You may be interested in
Transformer Core
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 4.812

BD 4.812 1 Pair (Exc. Vat)

BD 5.293

BD 5.293 1 Pair (inc. VAT)

EPCOS N87 RM 14 Transformer Ferrite Core, 6000nH

BD 4.812

BD 4.812 1 Pair (Exc. Vat)

BD 5.293

BD 5.293 1 Pair (inc. VAT)

EPCOS N87 RM 14 Transformer Ferrite Core, 6000nH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.812
10 - 24BD 4.252
25 - 49BD 4.054
50+BD 4.015
You may be interested in
Transformer Core
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

Core Size

RM 14

Dimensions

42.2 x 34.8 x 30.2mm

AL Rating

6000nH

Material

N87

Depth

30.2mm

Length

42.2mm

Width

34.8mm

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores

You may be interested in
Transformer Core
P.O.A.Each (Exc. Vat)