Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS, Yoke Clamp Clip for use with E 20/10/6 Core

RS Stock No.: 125-3610Brand: EPCOSManufacturers Part No.: B66206A2010X000
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

Yoke Clamp Clip

For Use With

E 20/10/6 Core

Overall Depth

4.5mm

Overall Length

21.4mm

Material

Stainless Steel

Overall Dimensions

21.4 x 7.5 x 4.5mm

Overall Width

7.5mm

Country of Origin

Czech Republic

Product details

EPCOS Yoke Clamp Clips

EPCOS Yoke clamp clips made from stainless spring steel

EPCOS Coil Formers and Accessories

You may be interested in
Stock information temporarily unavailable.

BD 2.640

BD 0.264 Each (In a Pack of 10) (Exc. Vat)

BD 2.904

BD 0.290 Each (In a Pack of 10) (inc. VAT)

EPCOS, Yoke Clamp Clip for use with E 20/10/6 Core

BD 2.640

BD 0.264 Each (In a Pack of 10) (Exc. Vat)

BD 2.904

BD 0.290 Each (In a Pack of 10) (inc. VAT)

EPCOS, Yoke Clamp Clip for use with E 20/10/6 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.264BD 2.640
50 - 90BD 0.226BD 2.255
100 - 240BD 0.204BD 2.035
250 - 990BD 0.176BD 1.760
1000+BD 0.165BD 1.650
You may be interested in

Technical Document

Specifications

Brand

Epcos

Accessory Type

Yoke Clamp Clip

For Use With

E 20/10/6 Core

Overall Depth

4.5mm

Overall Length

21.4mm

Material

Stainless Steel

Overall Dimensions

21.4 x 7.5 x 4.5mm

Overall Width

7.5mm

Country of Origin

Czech Republic

Product details

EPCOS Yoke Clamp Clips

EPCOS Yoke clamp clips made from stainless spring steel

EPCOS Coil Formers and Accessories

You may be interested in