EPCOS Transformer Core, 250nH, For Use With Miniature Transformers, Power Transformers

RS Stock No.: 125-3642Brand: EPCOSManufacturers Part No.: B66305G0040X127
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

For Use With

Miniature Transformers, Power Transformers

Dimensions

12.6 x 3.7 x 6.5mm

AL Rating

250nH

Material

N27

Depth

6.5mm

Length

12.6mm

Width

3.7mm

Standards Met

IEC 61246

Country of Origin

Czech Republic

Product details

EPCOS B66305 E/13/7/4 Ferrite Cores

EPCOS B66305 E13/7/4 ferrite cores For miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The materials used in the cores N327 N87 feature a high saturation flux density and low-power loss. To IEC 61246.

EPCOS Ferrite Cores

You may be interested in
EPCOS, Horizontal Coil Former for use with E 13/7/4 Core
BD 0.605Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.875

BD 0.138 Each (In a Pack of 50) (Exc. Vat)

BD 7.563

BD 0.152 Each (In a Pack of 50) (inc. VAT)

EPCOS Transformer Core, 250nH, For Use With Miniature Transformers, Power Transformers

BD 6.875

BD 0.138 Each (In a Pack of 50) (Exc. Vat)

BD 7.563

BD 0.152 Each (In a Pack of 50) (inc. VAT)

EPCOS Transformer Core, 250nH, For Use With Miniature Transformers, Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450BD 0.138BD 6.875
500 - 1200BD 0.066BD 3.300
1250 - 2450BD 0.066BD 3.300
2500 - 4950BD 0.066BD 3.300
5000+BD 0.066BD 3.300
You may be interested in
EPCOS, Horizontal Coil Former for use with E 13/7/4 Core
BD 0.605Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

For Use With

Miniature Transformers, Power Transformers

Dimensions

12.6 x 3.7 x 6.5mm

AL Rating

250nH

Material

N27

Depth

6.5mm

Length

12.6mm

Width

3.7mm

Standards Met

IEC 61246

Country of Origin

Czech Republic

Product details

EPCOS B66305 E/13/7/4 Ferrite Cores

EPCOS B66305 E13/7/4 ferrite cores For miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The materials used in the cores N327 N87 feature a high saturation flux density and low-power loss. To IEC 61246.

EPCOS Ferrite Cores

You may be interested in
EPCOS, Horizontal Coil Former for use with E 13/7/4 Core
BD 0.605Each (In a Pack of 10) (Exc. Vat)