Technical Document
Specifications
Brand
EpcosCore Size
E 42
Dimensions
42 x 21.2 x 15.2mm
AL Rating
3950nH
Material
N87
Depth
15.2mm
Length
42mm
Width
21.2mm
Product details
E 42/21/15 & E 42/21/20 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores

BD 2.646
BD 1.323 Each (In a Pack of 2) (Exc. Vat)
BD 2.911
BD 1.455 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.646
BD 1.323 Each (In a Pack of 2) (Exc. Vat)
BD 2.911
BD 1.455 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
EpcosCore Size
E 42
Dimensions
42 x 21.2 x 15.2mm
AL Rating
3950nH
Material
N87
Depth
15.2mm
Length
42mm
Width
21.2mm
Product details
E 42/21/15 & E 42/21/20 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
