Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS N87 ETD 34 Transformer Ferrite Core, 135nH

RS Stock No.: 647-9373Brand: EPCOSManufacturers Part No.: B66361G1000X187
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 34

Dimensions

34 x 17.5 x 11.1mm

AL Rating

135nH

Material

N87

Depth

11.1mm

Length

34mm

Width

17.5mm

Product details

ETD 34 ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification

EPCOS Ferrite Cores

You may be interested in
EPCOS Transformer Core
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.057

BD 1.028 Each (In a Pack of 2) (Exc. Vat)

BD 2.263

BD 1.131 Each (In a Pack of 2) (inc. VAT)

EPCOS N87 ETD 34 Transformer Ferrite Core, 135nH
Select packaging type

BD 2.057

BD 1.028 Each (In a Pack of 2) (Exc. Vat)

BD 2.263

BD 1.131 Each (In a Pack of 2) (inc. VAT)

EPCOS N87 ETD 34 Transformer Ferrite Core, 135nH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EPCOS Transformer Core
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 34

Dimensions

34 x 17.5 x 11.1mm

AL Rating

135nH

Material

N87

Depth

11.1mm

Length

34mm

Width

17.5mm

Product details

ETD 34 ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification

EPCOS Ferrite Cores

You may be interested in
EPCOS Transformer Core
P.O.A.Each (In a Pack of 2) (Exc. Vat)