Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS, Yoke for use with ETD 54/28/19 Core

RS Stock No.: 162-0186Brand: EPCOSManufacturers Part No.: B66396A2000X000
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

Yoke

For Use With

ETD 54/28/19 Core

Overall Width

19.3mm

Overall Dimensions

59.7 x 19.3 x 11.7mm

Overall Depth

11.7mm

Overall Length

59.7mm

Material

Stainless Steel

Product details

ETD 54 Ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N27 with CECC quality certification
Ferrite core supplied without air-gap

EPCOS Ferrite Cores

Stock information temporarily unavailable.

BD 25.575

BD 0.341 Each (In a Box of 75) (Exc. Vat)

BD 28.133

BD 0.375 Each (In a Box of 75) (inc. VAT)

EPCOS, Yoke for use with ETD 54/28/19 Core

BD 25.575

BD 0.341 Each (In a Box of 75) (Exc. Vat)

BD 28.133

BD 0.375 Each (In a Box of 75) (inc. VAT)

EPCOS, Yoke for use with ETD 54/28/19 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Accessory Type

Yoke

For Use With

ETD 54/28/19 Core

Overall Width

19.3mm

Overall Dimensions

59.7 x 19.3 x 11.7mm

Overall Depth

11.7mm

Overall Length

59.7mm

Material

Stainless Steel

Product details

ETD 54 Ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N27 with CECC quality certification
Ferrite core supplied without air-gap

EPCOS Ferrite Cores