Technical Document
Specifications
Brand
EpcosCore Size
EFD 20
For Use With
DC DC converter
Dimensions
20 x 10 x 6.65mm
AL Rating
1200nH
Material
N87
Depth
6.65mm
Length
20mm
Width
10mm
Product details
EFD 20/10/7 Cores
EPCOS Ferrite Cores
BD 235.620
BD 0.187 Each (In a Box of 1260) (Exc. Vat)
BD 259.182
BD 0.206 Each (In a Box of 1260) (inc. VAT)
1260
BD 235.620
BD 0.187 Each (In a Box of 1260) (Exc. Vat)
BD 259.182
BD 0.206 Each (In a Box of 1260) (inc. VAT)
1260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCore Size
EFD 20
For Use With
DC DC converter
Dimensions
20 x 10 x 6.65mm
AL Rating
1200nH
Material
N87
Depth
6.65mm
Length
20mm
Width
10mm
Product details