Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETD25/39/510 pin coil core,40.7mm sq

RS Stock No.: 213-4408Brand: EpcosManufacturers Part No.: B66422B1010D1
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

EFD 25/13/9 Coil Former

For Use With

B66421

Material

GFR Thermosetting Plastic

You may be interested in
EPCOS, EFD 25/13/9 Coil Former for use with EFD 25/13/9 Core
BD 0.902Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

ETD25/39/510 pin coil core,40.7mm sq
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

ETD25/39/510 pin coil core,40.7mm sq
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EPCOS, EFD 25/13/9 Coil Former for use with EFD 25/13/9 Core
BD 0.902Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

Accessory Type

EFD 25/13/9 Coil Former

For Use With

B66421

Material

GFR Thermosetting Plastic

You may be interested in
EPCOS, EFD 25/13/9 Coil Former for use with EFD 25/13/9 Core
BD 0.902Each (In a Pack of 5) (Exc. Vat)