Technical Document
Specifications
Brand
EpcosCore Size
EFD 30
For Use With
DC DC converter
Dimensions
30 x 15 x 9.1mm
AL Rating
160nH
Material
N87
Depth
9.1mm
Length
30mm
Width
15mm
Product details
EFD 25/13/9 & EFD 30/15/9 Cores
EPCOS Ferrite Cores
Stock information temporarily unavailable.
BD 1.155
BD 0.578 Each (In a Pack of 2) (Exc. Vat)
BD 1.271
BD 0.636 Each (In a Pack of 2) (inc. VAT)
EPCOS N87 EFD 30 Transformer Ferrite Core, 160nH, For Use With DC DC converter
Select packaging type
Standard
2
BD 1.155
BD 0.578 Each (In a Pack of 2) (Exc. Vat)
BD 1.271
BD 0.636 Each (In a Pack of 2) (inc. VAT)
EPCOS N87 EFD 30 Transformer Ferrite Core, 160nH, For Use With DC DC converter
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCore Size
EFD 30
For Use With
DC DC converter
Dimensions
30 x 15 x 9.1mm
AL Rating
160nH
Material
N87
Depth
9.1mm
Length
30mm
Width
15mm
Product details