EPCOS, Standard Metal Oxide Varistor 8.2nF 10A, Clamping 53V, Varistor 27V

Technical Document
Specifications
Brand
EpcosVaristor Voltage
27V
Maximum AC Voltage Rating
17V
Maximum DC Voltage Rating
22V
Clamping Voltage
53V
Clamping Current
10A
Energy
5J
Material
Metal
Series
Standard
Diameter
15.5mm
Maximum Surge Current
1000A
Capacitance
8.2nF
Thickness
4.4mm
Dimensions
15.5 (Dia.) x 4.4mm
Lead Pitch
7.5mm
Country of Origin
China
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
BD 1.732
BD 0.346 Each (In a Pack of 5) (Exc. Vat)
BD 1.905
BD 0.381 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.732
BD 0.346 Each (In a Pack of 5) (Exc. Vat)
BD 1.905
BD 0.381 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.346 | BD 1.732 |
50 - 95 | BD 0.253 | BD 1.265 |
100 - 245 | BD 0.214 | BD 1.072 |
250 - 495 | BD 0.209 | BD 1.045 |
500+ | BD 0.209 | BD 1.045 |
Technical Document
Specifications
Brand
EpcosVaristor Voltage
27V
Maximum AC Voltage Rating
17V
Maximum DC Voltage Rating
22V
Clamping Voltage
53V
Clamping Current
10A
Energy
5J
Material
Metal
Series
Standard
Diameter
15.5mm
Maximum Surge Current
1000A
Capacitance
8.2nF
Thickness
4.4mm
Dimensions
15.5 (Dia.) x 4.4mm
Lead Pitch
7.5mm
Country of Origin
China
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE