EPCOS, Standard Metal Oxide Varistor 1nF 100A, Clamping 595V, Varistor 360V

Technical Document
Specifications
Brand
EpcosVaristor Voltage
360V
Maximum AC Voltage Rating
230V
Maximum DC Voltage Rating
300V
Clamping Voltage
595V
Clamping Current
100A
Material
Metal
Energy
130J
Series
Standard
Diameter
21.5mm
Maximum Surge Current
8000A
Capacitance
1nF
Thickness
5.1mm
Dimensions
21.5 (Dia.) x 5.1mm
Lead Pitch
10mm
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
BD 2.970
BD 0.594 Each (In a Pack of 5) (Exc. Vat)
BD 3.267
BD 0.653 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.970
BD 0.594 Each (In a Pack of 5) (Exc. Vat)
BD 3.267
BD 0.653 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.594 | BD 2.970 |
50 - 95 | BD 0.566 | BD 2.832 |
100 - 245 | BD 0.544 | BD 2.722 |
250 - 495 | BD 0.500 | BD 2.502 |
500+ | BD 0.473 | BD 2.365 |
Technical Document
Specifications
Brand
EpcosVaristor Voltage
360V
Maximum AC Voltage Rating
230V
Maximum DC Voltage Rating
300V
Clamping Voltage
595V
Clamping Current
100A
Material
Metal
Energy
130J
Series
Standard
Diameter
21.5mm
Maximum Surge Current
8000A
Capacitance
1nF
Thickness
5.1mm
Dimensions
21.5 (Dia.) x 5.1mm
Lead Pitch
10mm
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE