EPCOS, Standard Metal Oxide Varistor 410pF 100A, Clamping 1500V, Varistor 910V

Technical Document
Specifications
Brand
EpcosVaristor Voltage
910V
Maximum AC Voltage Rating
550V
Maximum DC Voltage Rating
745V
Clamping Voltage
1500V
Clamping Current
100A
Energy
210J
Material
Metal
Series
Standard
Diameter
21.5mm
Maximum Surge Current
6500A
Capacitance
410pF
Thickness
7.5mm
Dimensions
21.5 (Dia.) x 7.5mm
Lead Pitch
10mm
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
BD 2.966
BD 0.593 Each (In a Pack of 5) (Exc. Vat)
BD 3.263
BD 0.652 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.966
BD 0.593 Each (In a Pack of 5) (Exc. Vat)
BD 3.263
BD 0.652 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.593 | BD 2.966 |
25 - 95 | BD 0.499 | BD 2.494 |
100 - 245 | BD 0.494 | BD 2.468 |
250 - 495 | BD 0.488 | BD 2.441 |
500+ | BD 0.483 | BD 2.415 |
Technical Document
Specifications
Brand
EpcosVaristor Voltage
910V
Maximum AC Voltage Rating
550V
Maximum DC Voltage Rating
745V
Clamping Voltage
1500V
Clamping Current
100A
Energy
210J
Material
Metal
Series
Standard
Diameter
21.5mm
Maximum Surge Current
6500A
Capacitance
410pF
Thickness
7.5mm
Dimensions
21.5 (Dia.) x 7.5mm
Lead Pitch
10mm
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE