Technical Document
Specifications
Brand
EpcosVaristor Voltage
910V
Maximum AC Voltage Rating
550V
Maximum DC Voltage Rating
745V
Clamping Voltage
1500V
Clamping Current
150A
Energy
780J
Material
Metal
Series
S25
Diameter
27.5mm
Maximum Surge Current
20000A
Capacitance
860pF
Thickness
10mm
Dimensions
27.5 Dia. x 10mm
Lead Pitch
12.7mm
Country of Origin
China
BD 9.268
BD 1.854 Each (In a Bag of 5) (Exc. Vat)
BD 10.195
BD 2.039 Each (In a Bag of 5) (inc. VAT)
5
BD 9.268
BD 1.854 Each (In a Bag of 5) (Exc. Vat)
BD 10.195
BD 2.039 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | BD 1.854 | BD 9.268 |
25 - 45 | BD 1.710 | BD 8.552 |
50+ | BD 1.622 | BD 8.112 |
Technical Document
Specifications
Brand
EpcosVaristor Voltage
910V
Maximum AC Voltage Rating
550V
Maximum DC Voltage Rating
745V
Clamping Voltage
1500V
Clamping Current
150A
Energy
780J
Material
Metal
Series
S25
Diameter
27.5mm
Maximum Surge Current
20000A
Capacitance
860pF
Thickness
10mm
Dimensions
27.5 Dia. x 10mm
Lead Pitch
12.7mm
Country of Origin
China