Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

EPCOS, CT Multilayer Varistor 200pF 1A, Clamping 30V, Varistor 12.5V, 0603 (1608M)

RS Stock No.: 167-0187Brand: EPCOSManufacturers Part No.: B72500T0070M060
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

12.5V

Maximum AC Voltage Rating

7V

Maximum DC Voltage Rating

9V

Clamping Voltage

30V

Clamping Current

1A

Material

Metal

Energy

0.1J

Series

CT

Maximum Surge Current

30A

Capacitance

200pF

Length

1.6mm

Depth

0.8mm

Package/Case

0603 (1608M)

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

Stock information temporarily unavailable.

BD 147.000

BD 0.037 Each (On a Reel of 4000) (Exc. Vat)

BD 161.700

BD 0.041 Each (On a Reel of 4000) (inc. VAT)

EPCOS, CT Multilayer Varistor 200pF 1A, Clamping 30V, Varistor 12.5V, 0603 (1608M)

BD 147.000

BD 0.037 Each (On a Reel of 4000) (Exc. Vat)

BD 161.700

BD 0.041 Each (On a Reel of 4000) (inc. VAT)

EPCOS, CT Multilayer Varistor 200pF 1A, Clamping 30V, Varistor 12.5V, 0603 (1608M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

12.5V

Maximum AC Voltage Rating

7V

Maximum DC Voltage Rating

9V

Clamping Voltage

30V

Clamping Current

1A

Material

Metal

Energy

0.1J

Series

CT

Maximum Surge Current

30A

Capacitance

200pF

Length

1.6mm

Depth

0.8mm

Package/Case

0603 (1608M)

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination