Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

EPCOS Polyester Film Capacitor, 275V ac, ±20%, 100nF, Through Hole

RS Stock No.: 208-8024Brand: EpcosManufacturers Part No.: B81133D1104M
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Height

14.5mm

Dimensions

8.5 x 14.5 x 18mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EPCOS Polyester Film Capacitor, 275V ac, ±20%, 100nF, Through Hole

P.O.A.

EPCOS Polyester Film Capacitor, 275V ac, ±20%, 100nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Height

14.5mm

Dimensions

8.5 x 14.5 x 18mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

You may be interested in