EPCOS 470 μH ±20% Ferrite VHF Inductor, Max SRF:25MHz, 300mA Idc, 6.5Ω Rdc, B82111E

Technical Document
Specifications
Brand
EpcosInductance
470 μH
Maximum dc Current
300mA
Mounting Type
Axial
Maximum DC Resistance
6.5Ω
Tolerance
±20%
Diameter
6mm
Length
27.4mm
Dimensions
6 (Dia.) x 27.4mm
Core Material
Ferrite
Maximum Self Resonant Frequency
25MHz
Series
B82111E
Distrelec Product Id
15865430
Product details
Epcos B82111E VHF Axial Choke
Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)
BD 0.374
BD 0.374 Each (Exc. Vat)
BD 0.411
BD 0.411 Each (inc. VAT)
Standard
1
BD 0.374
BD 0.374 Each (Exc. Vat)
BD 0.411
BD 0.411 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 0.374 |
50 - 99 | BD 0.358 |
100 - 199 | BD 0.319 |
200+ | BD 0.297 |
Technical Document
Specifications
Brand
EpcosInductance
470 μH
Maximum dc Current
300mA
Mounting Type
Axial
Maximum DC Resistance
6.5Ω
Tolerance
±20%
Diameter
6mm
Length
27.4mm
Dimensions
6 (Dia.) x 27.4mm
Core Material
Ferrite
Maximum Self Resonant Frequency
25MHz
Series
B82111E
Distrelec Product Id
15865430
Product details
Epcos B82111E VHF Axial Choke
Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)