EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:25MHz, Q:55, 410mA Idc, 600mΩ Rdc, SBC

RS Stock No.: 166-0217Brand: EPCOSManufacturers Part No.: B82141A1103K000
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

10 μH

Maximum dc Current

410mA

Mounting Type

Axial

Maximum DC Resistance

600mΩ

Tolerance

±10%

Diameter

3mm

Length

6.8mm

Dimensions

3 (Dia.) x 6.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Lead Pitch

10mm

Series

SBC

Lead Diameter

0.6mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

55

Terminal Type

Axial Leaded

Country of Origin

Hungary

Product details

Epcos B82141A Series SBC RF Chokes

Epcos SBC Series BE82141A RF inductors are ideal for use in RF blocking and filtering, electronic household appliances, automotive and entertainment electronics. They can also be used for decoupling and interference suppression. SBC choke inductors consist of a mini ferrite drum core with an enamel copper wire winding and a flame retardant lacquer coating.

Small size
Suitable for wave soldering
Relatively high rate current
Terminals have a base material of CuAg0.1 and are electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 660.000

BD 0.132 Each (On a Reel of 5000) (Exc. Vat)

BD 726.000

BD 0.145 Each (On a Reel of 5000) (inc. VAT)

EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:25MHz, Q:55, 410mA Idc, 600mΩ Rdc, SBC

BD 660.000

BD 0.132 Each (On a Reel of 5000) (Exc. Vat)

BD 726.000

BD 0.145 Each (On a Reel of 5000) (inc. VAT)

EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:25MHz, Q:55, 410mA Idc, 600mΩ Rdc, SBC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

10 μH

Maximum dc Current

410mA

Mounting Type

Axial

Maximum DC Resistance

600mΩ

Tolerance

±10%

Diameter

3mm

Length

6.8mm

Dimensions

3 (Dia.) x 6.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Lead Pitch

10mm

Series

SBC

Lead Diameter

0.6mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

55

Terminal Type

Axial Leaded

Country of Origin

Hungary

Product details

Epcos B82141A Series SBC RF Chokes

Epcos SBC Series BE82141A RF inductors are ideal for use in RF blocking and filtering, electronic household appliances, automotive and entertainment electronics. They can also be used for decoupling and interference suppression. SBC choke inductors consist of a mini ferrite drum core with an enamel copper wire winding and a flame retardant lacquer coating.

Small size
Suitable for wave soldering
Relatively high rate current
Terminals have a base material of CuAg0.1 and are electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more