Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 20mA Idc, 490Ω Rdc, LBC

RS Stock No.: 880-7244Brand: EPCOSManufacturers Part No.: B82144F1107J000
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

100 mH

Maximum dc Current

20mA

Mounting Type

Axial

Maximum DC Resistance

490Ω

Tolerance

±5%

Diameter

6.5mm

Length

9.2mm

Dimensions

6.5 (Dia.) x 9.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

180kHz

Series

LBC

Minimum Quality Factor

40

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Terminal Type

Axial Leaded

Product details

Epcos B82144F LBC Series RF Chokes

Epcos B82144F LBC series RF chokes are suitable for use in telecommunications, automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

High rated current
Very wide inductance range
Suitable for wave soldering
Inductance indicated b colour bands in accordance with IEC 60062
Electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.475

BD 0.248 Each (In a Bag of 10) (Exc. Vat)

BD 2.723

BD 0.273 Each (In a Bag of 10) (inc. VAT)

EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 20mA Idc, 490Ω Rdc, LBC
Select packaging type

BD 2.475

BD 0.248 Each (In a Bag of 10) (Exc. Vat)

BD 2.723

BD 0.273 Each (In a Bag of 10) (inc. VAT)

EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 20mA Idc, 490Ω Rdc, LBC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40BD 0.248BD 2.475
50 - 90BD 0.236BD 2.365
100 - 190BD 0.220BD 2.200
200 - 490BD 0.187BD 1.870
500+BD 0.165BD 1.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

100 mH

Maximum dc Current

20mA

Mounting Type

Axial

Maximum DC Resistance

490Ω

Tolerance

±5%

Diameter

6.5mm

Length

9.2mm

Dimensions

6.5 (Dia.) x 9.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

180kHz

Series

LBC

Minimum Quality Factor

40

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Terminal Type

Axial Leaded

Product details

Epcos B82144F LBC Series RF Chokes

Epcos B82144F LBC series RF chokes are suitable for use in telecommunications, automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

High rated current
Very wide inductance range
Suitable for wave soldering
Inductance indicated b colour bands in accordance with IEC 60062
Electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more