EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±10% Wire-Wound 410mA Idc Q:20

RS Stock No.: 212-5970Brand: EPCOSManufacturers Part No.: B82442T1154K000
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

150 μH

Maximum dc Current

410mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

1.5Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

4.6MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 387.750

BD 0.258 Each (On a Reel of 1500) (Exc. Vat)

BD 426.525

BD 0.284 Each (On a Reel of 1500) (inc. VAT)

EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±10% Wire-Wound 410mA Idc Q:20

BD 387.750

BD 0.258 Each (On a Reel of 1500) (Exc. Vat)

BD 426.525

BD 0.284 Each (On a Reel of 1500) (inc. VAT)

EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±10% Wire-Wound 410mA Idc Q:20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

150 μH

Maximum dc Current

410mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

1.5Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

4.6MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more