EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 2.55A Idc

RS Stock No.: 495-8105Brand: EPCOSManufacturers Part No.: B82462G4222M000
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

2.2 μH

Maximum dc Current

2.55A

Length

6.3mm

Depth

6.3mm

Height

3mm

Dimensions

6.3 x 6.3 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

25mΩ

Series

B82462-G4

Core Material

Ferrite

Maximum Self Resonant Frequency

75MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Product details

B82462-G4 Series Magnetically Shielded Wire Wound Chokes

SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.970

BD 0.594 Each (In a Pack of 5) (Exc. Vat)

BD 3.267

BD 0.653 Each (In a Pack of 5) (inc. VAT)

EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 2.55A Idc
Select packaging type

BD 2.970

BD 0.594 Each (In a Pack of 5) (Exc. Vat)

BD 3.267

BD 0.653 Each (In a Pack of 5) (inc. VAT)

EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 2.55A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

2.2 μH

Maximum dc Current

2.55A

Length

6.3mm

Depth

6.3mm

Height

3mm

Dimensions

6.3 x 6.3 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

25mΩ

Series

B82462-G4

Core Material

Ferrite

Maximum Self Resonant Frequency

75MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Product details

B82462-G4 Series Magnetically Shielded Wire Wound Chokes

SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more