EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 2.5A Idc

RS Stock No.: 496-1965Brand: EPCOSManufacturers Part No.: B82477G4473M000
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

47 μH

Maximum dc Current

2.5A

Length

12.8mm

Depth

12.8mm

Height

8mm

Dimensions

12.8 x 12.8 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

82mΩ

Series

B82477-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Product details

B82477-G4 Series Magnetically Shielded Wire Wound Chokes

Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.550

BD 0.550 Each (Exc. Vat)

BD 0.605

BD 0.605 Each (inc. VAT)

EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 2.5A Idc
Select packaging type

BD 0.550

BD 0.550 Each (Exc. Vat)

BD 0.605

BD 0.605 Each (inc. VAT)

EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 2.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

47 μH

Maximum dc Current

2.5A

Length

12.8mm

Depth

12.8mm

Height

8mm

Dimensions

12.8 x 12.8 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

82mΩ

Series

B82477-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Product details

B82477-G4 Series Magnetically Shielded Wire Wound Chokes

Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more