EPCOS, B82789, 1812 (4532M) SMD Common Mode Choke with a Ferrite Core, 51 μH -30 → +50% Wire-Wound 250mA Idc

Technical Document
Specifications
Brand
EpcosInductance
51 μH
Maximum dc Current
250mA
Package/Case
1812 (4532M)
Length
5.2mm
Depth
3.2mm
Height
3mm
Dimensions
5.2 x 3.2 x 3mm
Tolerance
-30 → +50%
Maximum DC Resistance
550mΩ
Series
B82789
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Current compensated Inductors, B82789 series
Current compensated double choke with ferrite I core, EIA 1812
Bifilar winding (B82789C...)
B82789C versions have a bifilar winding suitable for suppression of asymmetric interference
Sector winding (B82789S...)
B82789S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Applications include automotive (e.g. CAN bus), industrial automation and telecommunications
Flame retardant case to UL 94 V-0
Lead-free tinned terminals
Epcos SMD Common Mode Chokes
BD 3.135
BD 0.627 Each (In a Pack of 5) (Exc. Vat)
BD 3.449
BD 0.690 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.135
BD 0.627 Each (In a Pack of 5) (Exc. Vat)
BD 3.449
BD 0.690 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.627 | BD 3.135 |
50+ | BD 0.588 | BD 2.942 |
Technical Document
Specifications
Brand
EpcosInductance
51 μH
Maximum dc Current
250mA
Package/Case
1812 (4532M)
Length
5.2mm
Depth
3.2mm
Height
3mm
Dimensions
5.2 x 3.2 x 3mm
Tolerance
-30 → +50%
Maximum DC Resistance
550mΩ
Series
B82789
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Current compensated Inductors, B82789 series
Current compensated double choke with ferrite I core, EIA 1812
Bifilar winding (B82789C...)
B82789C versions have a bifilar winding suitable for suppression of asymmetric interference
Sector winding (B82789S...)
B82789S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Applications include automotive (e.g. CAN bus), industrial automation and telecommunications
Flame retardant case to UL 94 V-0
Lead-free tinned terminals