Technical Document
Specifications
Brand
EpcosMaximum Current Rating
180A
Maximum Voltage Rating
760 V
Mounting Type
Chassis Mount
Termination Style
Solder
Number of Phases
3
Series
B84143
Operating Frequency
50 Hz, 60 Hz
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 473.847
BD 473.847 Each (Exc. Vat)
BD 521.232
BD 521.232 Each (inc. VAT)
EPCOS, B84143 180A 760 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
1
BD 473.847
BD 473.847 Each (Exc. Vat)
BD 521.232
BD 521.232 Each (inc. VAT)
EPCOS, B84143 180A 760 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosMaximum Current Rating
180A
Maximum Voltage Rating
760 V
Mounting Type
Chassis Mount
Termination Style
Solder
Number of Phases
3
Series
B84143
Operating Frequency
50 Hz, 60 Hz
Country of Origin
Hungary