Technical Document
Specifications
Brand
EpcosCapacitance
2 x 0.0025µF
Voltage
250V ac
Tolerance
±20%
Mounting Type
Through Hole
Series
B85321
Country of Origin
Germany
Stock information temporarily unavailable.
BD 62.766
BD 62.766 Each (Exc. Vat)
BD 69.043
BD 69.043 Each (inc. VAT)
EPCOS B85321, EMI Filter250V ac, Through Hole
1
BD 62.766
BD 62.766 Each (Exc. Vat)
BD 69.043
BD 69.043 Each (inc. VAT)
EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
2 x 0.0025µF
Voltage
250V ac
Tolerance
±20%
Mounting Type
Through Hole
Series
B85321
Country of Origin
Germany