Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS, EHV 230V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

RS Stock No.: 191-1541Brand: EPCOSManufacturers Part No.: B88069X1630T602Distrelec Article No.: 16041230
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

20kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

450 V, 550V

Maximum Voltage Rating

230 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Product details

Miniature Gas Filled, 20kA/20A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.962

BD 0.962 Each (Exc. Vat)

BD 1.058

BD 1.058 Each (inc. VAT)

EPCOS, EHV 230V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

BD 0.962

BD 0.962 Each (Exc. Vat)

BD 1.058

BD 1.058 Each (inc. VAT)

EPCOS, EHV 230V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

20kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

450 V, 550V

Maximum Voltage Rating

230 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Product details

Miniature Gas Filled, 20kA/20A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more