Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPIC H-BE Heavy Duty Power Connector Housing

RS Stock No.: 223-6699Brand: EPICManufacturers Part No.: 10132000
brand-logo

Technical Document

Specifications

Type

Connector Housing

Series

H-BE

IP Rating

IP65

Country of Origin

Germany

Product details

H-BE Connector Housing

From Contact Connectors, these connector housings are for use with Contact Epic H-BE connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.

The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through.

Available in this Range

• Stock No. 223-6699 is a H-BE 32 way IP65 connector housing
• Stock No. 223-6712 is a H-BE 48 way IP65 connector housing
• Stock No. 243-6215 is a H-BE 32 way IP65 connector housing
• Stock No. 377-1238 is a H-BE 48 way connector housing with cover
• Stock No. 431-5154 is a H-BE 6 way IP65 connector housing
• Stock No. 431-5160 is a H-BE 10 way IP65 connector housing
• Stock No. 431-5176 is a H-BE 16 way IP65 connector housing
• Stock No. 431-5182 is a H-BE 24 way IP65 connector housing

Approvals

UL listed, CSA certified, SEV

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

You may be interested in
Stock information temporarily unavailable.

BD 16.645

BD 16.645 Each (Exc. Vat)

BD 18.309

BD 18.309 Each (inc. VAT)

EPIC H-BE Heavy Duty Power Connector Housing

BD 16.645

BD 16.645 Each (Exc. Vat)

BD 18.309

BD 18.309 Each (inc. VAT)

EPIC H-BE Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 16.645
10 - 24BD 16.255
25 - 49BD 15.835
50+BD 15.405
You may be interested in

Technical Document

Specifications

Type

Connector Housing

Series

H-BE

IP Rating

IP65

Country of Origin

Germany

Product details

H-BE Connector Housing

From Contact Connectors, these connector housings are for use with Contact Epic H-BE connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.

The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through.

Available in this Range

• Stock No. 223-6699 is a H-BE 32 way IP65 connector housing
• Stock No. 223-6712 is a H-BE 48 way IP65 connector housing
• Stock No. 243-6215 is a H-BE 32 way IP65 connector housing
• Stock No. 377-1238 is a H-BE 48 way connector housing with cover
• Stock No. 431-5154 is a H-BE 6 way IP65 connector housing
• Stock No. 431-5160 is a H-BE 10 way IP65 connector housing
• Stock No. 431-5176 is a H-BE 16 way IP65 connector housing
• Stock No. 431-5182 is a H-BE 24 way IP65 connector housing

Approvals

UL listed, CSA certified, SEV

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

You may be interested in