Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPIC Heavy Duty Power Connector Module, 10A, Male, H-D 1.6, MCS Series, 10 Contacts

RS Stock No.: 334-8614Brand: EPICManufacturers Part No.: 10382400+13162300
brand-logo

Technical Document

Specifications

Brand

EPIC

Current Rating

10A

Gender

Male

Series

H-D 1.6, MCS

Type

MC Module Kit

Voltage Rating

250 V

Number Of Contacts

10

Country of Origin

Germany

Product details

Modules & Crimp Contacts

Module supplied with contacts

Warning

These connectors should not be mated or unmated under electrical load.

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Stock information temporarily unavailable.

BD 3.724

BD 3.724 Each (Exc. Vat)

BD 4.096

BD 4.096 Each (inc. VAT)

EPIC Heavy Duty Power Connector Module, 10A, Male, H-D 1.6, MCS Series, 10 Contacts

BD 3.724

BD 3.724 Each (Exc. Vat)

BD 4.096

BD 4.096 Each (inc. VAT)

EPIC Heavy Duty Power Connector Module, 10A, Male, H-D 1.6, MCS Series, 10 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.724
10 - 24BD 3.597
25 - 49BD 3.487
50+BD 3.394

Technical Document

Specifications

Brand

EPIC

Current Rating

10A

Gender

Male

Series

H-D 1.6, MCS

Type

MC Module Kit

Voltage Rating

250 V

Number Of Contacts

10

Country of Origin

Germany

Product details

Modules & Crimp Contacts

Module supplied with contacts

Warning

These connectors should not be mated or unmated under electrical load.

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.