Technical Document
Specifications
Brand
EPICType
Panel Mount Base
Series
H-A
Number Of Contacts
4
Mounting Type
Panel Mount
Pole Format
4P+E
IP Rating
IP65
Country of Origin
Germany
Product details
H-A Housings
3//4 way housings in metal offer through panel or surface mount style. Housings for 10, 16 and 21 way are in through panel style only and are of metal construction (for dimensions see H-A assembled connectors).
Plastic Plug and Socket Kits (10A)
Approvals
UL listed, CSA certified, SEV
BD 2.976
BD 2.976 Each (Exc. Vat)
BD 3.274
BD 3.274 Each (inc. VAT)
1
BD 2.976
BD 2.976 Each (Exc. Vat)
BD 3.274
BD 3.274 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.976 |
10 - 24 | BD 2.904 |
25 - 49 | BD 2.838 |
50+ | BD 2.761 |
Technical Document
Specifications
Brand
EPICType
Panel Mount Base
Series
H-A
Number Of Contacts
4
Mounting Type
Panel Mount
Pole Format
4P+E
IP Rating
IP65
Country of Origin
Germany
Product details
H-A Housings
3//4 way housings in metal offer through panel or surface mount style. Housings for 10, 16 and 21 way are in through panel style only and are of metal construction (for dimensions see H-A assembled connectors).
Plastic Plug and Socket Kits (10A)
Approvals
UL listed, CSA certified, SEV