Technical Document
Specifications
Brand
EPICSeries
H-BE
Type
Connector Hood
Number Of Contacts
10
Thread Size
PG29
Body Orientation
Side Entry
Pole Format
10P+E
Gender
Female, Male
Country of Origin
Germany
Product details
H-BE/H-DD Hoods and Cable Glands. PG and Metric versions
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Available in this Range
Stock No.448-698 is a H-BE 6/H-DD 24 way side entry hood with a PG13.5 Cable Gland
Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland
Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland
Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland
Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland
Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland
Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland
Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland
Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland
Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland
Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland
Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland
Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland
Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland
Approvals
UL listed, CSA certified, SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
BD 10.791
BD 10.791 Each (Exc. Vat)
BD 11.870
BD 11.870 Each (inc. VAT)
1
BD 10.791
BD 10.791 Each (Exc. Vat)
BD 11.870
BD 11.870 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.791 |
10 - 24 | BD 10.554 |
25 - 49 | BD 10.307 |
50+ | BD 10.048 |
Technical Document
Specifications
Brand
EPICSeries
H-BE
Type
Connector Hood
Number Of Contacts
10
Thread Size
PG29
Body Orientation
Side Entry
Pole Format
10P+E
Gender
Female, Male
Country of Origin
Germany
Product details
H-BE/H-DD Hoods and Cable Glands. PG and Metric versions
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Available in this Range
Stock No.448-698 is a H-BE 6/H-DD 24 way side entry hood with a PG13.5 Cable Gland
Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland
Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland
Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland
Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland
Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland
Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland
Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland
Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland
Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland
Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland
Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland
Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland
Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland
Approvals
UL listed, CSA certified, SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.