Technical Document
Specifications
Brand
EPICType
Cable Gland, Hood
Series
H-B
Number Of Contacts
24
Thread Size
PG29
Pole Format
24P+E
For Use With
Heavy Duty Power Connectors
Number of Levers
2
Gender
Female, Male
Country of Origin
Germany
Product details
High Construction Hoods
From Contact Connectors, this high construction is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Stock No. 448-783 is a H-BE 24/HDD 108 way high construction hood
Stock No. 448-777 is a H-BE 16/HDD 72 way high construction hood
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
BD 19.316
BD 19.316 Each (Exc. Vat)
BD 21.248
BD 21.248 Each (inc. VAT)
1
BD 19.316
BD 19.316 Each (Exc. Vat)
BD 21.248
BD 21.248 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 19.316 |
10 - 24 | BD 18.882 |
25 - 49 | BD 18.420 |
50+ | BD 17.941 |
Technical Document
Specifications
Brand
EPICType
Cable Gland, Hood
Series
H-B
Number Of Contacts
24
Thread Size
PG29
Pole Format
24P+E
For Use With
Heavy Duty Power Connectors
Number of Levers
2
Gender
Female, Male
Country of Origin
Germany
Product details
High Construction Hoods
From Contact Connectors, this high construction is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Stock No. 448-783 is a H-BE 24/HDD 108 way high construction hood
Stock No. 448-777 is a H-BE 16/HDD 72 way high construction hood
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.